
Switching diode featuring 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This component offers a fast 4ns peak reverse recovery time and a 2A peak non-repetitive surge current. Packaged in a 5-pin SMV (SOT-25) small outline transistor with gull-wing leads, it utilizes a lead-frame SMT mounting method. Operating temperature range spans from -55°C to 125°C with a maximum power dissipation of 200mW.
Sign in to ask questions about the Toshiba 1SS308(SONY,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS308(SONY,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Type | Switching Diode |
| Configuration | Quad Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS308(SONY,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.