The 1SS357 is a general purpose rectifier diode from Toshiba with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 85V. The diode has a power dissipation of 0.2W and is constructed from SILICON material. It is packaged in a R-PDSO-G2 package type.
Sign in to ask questions about the Toshiba 1SS357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS357 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1SS357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.