
Switching diode featuring dual common anode configuration. This surface-mount component offers 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. It boasts a fast 4ns peak reverse recovery time and a low 4pF maximum diode capacitance. Packaged in a compact 1.6mm x 0.8mm x 0.7mm plastic SSM (SOT-416) with gull-wing leads, it operates from -55°C to 125°C.
Toshiba 1SS360(T5LSONY) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-416 |
| Type | Switching Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Diode Capacitance | 4pF |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS360(T5LSONY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.