
Switching diode featuring 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This dual common anode device offers a fast 4ns peak reverse recovery time and a 2A peak non-repetitive surge current capability. Housed in a 3-pin SSM (SC-89) lead-frame SMT package with flat leads, it measures 1.6mm x 0.8mm x 0.7mm with a 0.5mm pin pitch, designed for surface mounting. Maximum power dissipation is 100mW, with an operating temperature range of -55°C to 125°C.
Toshiba 1SS360F(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | ESM |
| Package/Case | SSM |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-89 |
| Type | Switching Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SS360F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.