
Dual common cathode PIN switch diode for RF applications, featuring a 3-pin SSM (SOT-416) surface mount package with gull-wing leads. This component offers a maximum reverse voltage of 30V and a maximum forward current of 50mA, with a maximum forward voltage of 0.85V at 2mA. It exhibits a maximum series resistance of 0.9 Ohms at 2mA and a maximum diode capacitance of 1.2pF at 6V, operating across the VHF frequency range. The plastic package measures 1.6mm in length, 0.8mm in width, and 0.7mm in height, with a 0.5mm pin pitch, suitable for operation between -55°C and 125°C.
Toshiba 1SS364(TE85R) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-416 |
| Type | Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.85@2mAV |
| Maximum Series Resistance @ Maximum IF | 0.9@2mAOhm |
| Maximum Diode Capacitance | 1.2@6VpF |
| Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS364(TE85R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.