1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE
Toshiba 1SS379(F) technical specifications.
| Package/Case | SC |
| Forward Current | 300mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 10nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.