Sign in to ask questions about the Toshiba 1SS381(TPH3,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS381(TPH3,F) technical specifications.
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS381(TPH3,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.