
The Toshiba 1SS382(T5LMURATA) is a dual general purpose rectifier switching diode with a peak reverse repetitive voltage of 85V and a maximum power dissipation of 100mW. It is packaged in a USQ-4 surface mount package with a seated plane height of 1.1mm and a weight of 0.006g. The diode has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Sign in to ask questions about the Toshiba 1SS382(T5LMURATA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS382(T5LMURATA) technical specifications.
| Package/Case | USQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Weight (g) | 0.006 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS382(T5LMURATA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.