
Small Signal Schottky Diode, dual common cathode configuration, features a 15V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This surface mount device, housed in a 3-pin SSM (SOT-416) package with gull-wing leads, offers a 1A peak non-repetitive surge current and a 0.5V peak forward voltage. Operating temperature range is -40°C to 100°C, with a maximum power dissipation of 100mW. The lead-frame SMT package measures 1.6mm x 0.8mm x 0.7mm with a 0.5mm pin pitch.
Toshiba 1SS385(T5L,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSM |
| Package/Case | SSM |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-416 |
| Type | Small Signal Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 15V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.5V |
| Peak Reverse Current | 20uA |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS385(T5L,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.