The Toshiba 1SS385(TE85L,F) is a general purpose rectifier diode with a maximum repetitive reverse voltage of 15V and a maximum forward current of 100mA. It operates within a temperature range of -40°C to 100°C and is suitable for surface mount applications. The diode has a maximum reverse current of 20uA and a peak non-repetitive surge current of 1A. It is RoHS compliant and not radiation hardened.
Toshiba 1SS385(TE85L,F) technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.