Sign in to ask questions about the Toshiba 1SS388(TPH3F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS388(TPH3F) technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS388(TPH3F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
