Toshiba 1SS392(F), Dual SMT Schottky Diode, Common Cathode, 45V 100mA, 3-Pin SC-59
Toshiba 1SS392(F) technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.