
The Toshiba 1SS393SU,LF is a general purpose rectifier diode with a maximum reverse voltage of 40V and average rectified current of 100mA. It operates over a temperature range of -40°C to 100°C and is available in a SC package for surface mount applications. The diode is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Toshiba 1SS393SU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SS393SU,LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS393SU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
