
Diode Small Signal Schottky 15V 0.1A 3-Pin S-Mini T/R
Toshiba 1SS394TE85LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Contact Plating | Copper, Tin, Silver |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS | Compliant |
No datasheet is available for this part.
