The 1SS404, H3F is a silicon rectifier diode with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is constructed from a single silicon element. The diode is designed for general purpose rectification applications and has a maximum reverse voltage of 25 volts and a maximum power dissipation of 0.2 watts.
Toshiba 1SS404,H3F technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| Power Dissipation-Max | 0.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1SS404,H3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.