
Variable Capacitance Diode (Varactor) designed for AM Radio Band Tuning applications. Key features include a high capacitance ratio of 15 (Min.) at C1V/C8V, high Figure of Merit Q of 200 (Min.), small package, and low voltage operation between 1V and 8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reverse Voltage (Absolute Max) | 15V |
| Junction Temperature (Max) | 125°C |
| Storage Temperature Range | -55~125°C |
| Reverse Voltage (Test Condition: IR=10μA) | 15V |
| Reverse Current (Test Condition: VR=15V) | 50nA |
| Capacitance C1V (Test Condition: VR=1V, f=1MHz) | 435~540pF |
| Capacitance C8V (Test Condition: VR=8V, f=1MHz) | 19.9~30.0pF |
| Capacitance Ratio C1V/C8V | 15.0~19.5 |
| Figure of Merit Q (Test Condition: VR=1V, f=1MHz) | 200 |
| Package Type (Toshiba Code) | 1-4E1A |
| Weight | 0.09g |
| Low Voltage Operation Range | 1~8V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SV149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.