Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV149-B(ALPSK,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | 1-4E1A |
| Package/Case | 1-4E1A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 15 |
| Tuning Ratio Test Condition | 1V/8V |
| Minimum Quality Factor | 200 |
| Minimum Diode Capacitance | 435@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SV149-B(ALPSK,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.