Toshiba 1SV149-B(H) technical specifications.
| Package Family Name | 1-4E1A |
| Package/Case | 1-4E1A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 15 |
| Tuning Ratio Test Condition | 1V/8V |
| Minimum Quality Factor | 200 |
| Minimum Diode Capacitance | 435@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV149-B(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.