
Dual series PIN diode attenuator for RF applications, operating across VHF and UHF frequencies. Features a maximum reverse voltage of 50V and a maximum forward current of 50mA. This surface-mount component, housed in a 3-pin S-Mini package with gull-wing leads, offers a typical series resistance of 3 Ohms at 10mA and a typical diode capacitance of 0.25pF at 50V. Designed for lead-frame SMT mounting, it operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV172(DPA05-TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.95(Typ)V |
| Maximum Series Resistance @ Maximum IF | 3(Typ)@10mAOhm |
| Maximum Diode Capacitance | 0.25(Typ)@50VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV172(DPA05-TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.