
PIN Diode Attenuator for RF applications, featuring a dual series configuration. This surface-mount component operates with a maximum reverse voltage of 50V and a maximum forward current of 50mA. It offers a typical forward voltage of 0.95V and a typical series resistance of 3 Ohms at 10mA. The diode exhibits a typical capacitance of 0.25pF at 50V and is suitable for VHF/UHF frequency ranges. Packaged in a 3-pin S-Mini (SOT-23 equivalent) with gull-wing leads, it measures 2.9mm in length, 1.5mm in width, and 1.1mm in height, with a 0.95mm pin pitch.
Toshiba 1SV172(T5R,ALPSK,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.95(Typ)V |
| Maximum Series Resistance @ Maximum IF | 3(Typ)@10mAOhm |
| Maximum Diode Capacitance | 0.25(Typ)@50VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV172(T5R,ALPSK,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.