
The Toshiba 1SV229(T3ALPSS1) is a single varactor with a maximum reverse voltage of 15V and a minimum tuning ratio of 2. It has a minimum diode capacitance of 14pF at 2V and operates in the UHF frequency range. This device is suitable for surface mount applications and has a seated plane height of 0.9mm. The operating temperature range is from -55°C to 125°C.
Toshiba 1SV229(T3ALPSS1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 2 |
| Tuning Ratio Test Condition | 2V/10V |
| Minimum Diode Capacitance | 14@2VpF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV229(T3ALPSS1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.