
The Toshiba single tuner diode is a surface mount device with a maximum reverse voltage of 30V and a minimum tuning ratio of 10. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The diode has a capacitance of 28pF at 2V and is packaged in a USC lead-frame SMT package with a gull-wing lead shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV232(T8ALPSS1F,M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 10 |
| Tuning Ratio Test Condition | 2V/25V |
| Minimum Diode Capacitance | 28@2VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SV232(T8ALPSS1F,M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.