
Single PIN diode attenuator for RF applications, designed for surface mount with a 2-pin USC (SOD-323) package. Features a maximum reverse voltage of 50V and a maximum forward current of 50mA. Offers a maximum forward voltage of 1V and a maximum series resistance of 4.5 Ohms at 10mA. Exhibits a maximum diode capacitance of 0.4pF at 50V, operating across VHF and UHF frequencies. Packaged in plastic with gull-wing leads, measuring 1.7mm x 1.25mm x 0.9mm.
Toshiba 1SV271(T3,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Attenuator |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1V |
| Maximum Series Resistance @ Maximum IF | 4.5@10mAOhm |
| Maximum Diode Capacitance | 0.4@50VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV271(T3,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.