The 1SV271TPH3F is a single RF attenuator with a maximum reverse voltage of 50V and maximum forward current of 50mA. It has a maximum forward voltage of 1V and a maximum series resistance of 3 ohms at 10mA. The device operates over a frequency range of VHF and UHF and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The 1SV271TPH3F is packaged in a USC package with a pin count of 2.
Checking distributor stock and pricing after the page loads.
| Type | Attenuator |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1V |
| Maximum Series Resistance @ Maximum IF | 3(Typ)@10mAOhm |
| Maximum Diode Capacitance | 0.4@50VpF |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| Package/Case | USC |
| Package Family Name | USC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |