
The 1SV276(T3KMC,F) is a single varactor from Toshiba with a maximum reverse voltage of 10V and a minimum diode capacitance of 15pF at 1V. It is designed for UHF applications and operates over a temperature range of -55 to 125°C. The device is packaged in a lead-frame SMT package with a gull-wing lead shape and measures 1.7mm in length, 1.25mm in width, and 0.9mm in height.
Toshiba 1SV276(T3KMC,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | VCO |
| Configuration | Single |
| Maximum Reverse Voltage | 10(Min)V |
| Minimum Tuning Ratio | 1.8 |
| Tuning Ratio Test Condition | 1V/4V |
| Minimum Diode Capacitance | 15@1VpF |
| Applications Frequency Range | UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SV276(T3KMC,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.