Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS | Compliant |