
Toshiba's 1SV286(T3SHRPT) is a single varactor tuner with a maximum reverse voltage of 30V and a minimum tuning ratio of 7.8. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The varactor is packaged in an ESC package with a seated plane height of 0.6mm and a package material of glass. It is designed for surface mount applications and has a minimum diode capacitance of 14.5pF at 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 1SV286(T3SHRPT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SV286(T3SHRPT) technical specifications.
| Package/Case | ESC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 7.8 |
| Tuning Ratio Test Condition | 2V/20V |
| Minimum Diode Capacitance | 14.5@2VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV286(T3SHRPT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.