
Single PIN RF diode switch, surface mountable in a 2-pin USC (SOD-323) package. Features a maximum reverse voltage of 30V and a maximum forward current of 50mA. Offers a typical series resistance of 1.1 Ohms at 10mA and a maximum diode capacitance of 0.5pF at 1V. Operating temperature range from -55°C to 125°C, suitable for VHF frequencies.
Toshiba 1SV307(T3MS8) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1V |
| Maximum Series Resistance @ Maximum IF | 1.1(Typ)@10mAOhm |
| Maximum Diode Capacitance | 0.5@1VpF |
| Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV307(T3MS8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.