The Toshiba 1SV308(TL3MATUN) is a single configuration switch diode with a maximum reverse voltage of 30V and maximum forward current of 50mA. It features a surface mount package with a seated plane height of 0.6mm and is made of glass material. The diode has a maximum forward voltage of 1V and maximum series resistance of 1.5 ohms at 10mA. It operates within a temperature range of -55°C to 125°C and is suitable for VHF frequency applications.
Toshiba 1SV308(TL3MATUN) technical specifications.
| Package/Case | ESC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1V |
| Maximum Series Resistance @ Maximum IF | 1.5@10mAOhm |
| Maximum Diode Capacitance | 0.5@1VpF |
| Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SV308(TL3MATUN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.