Sign in to ask questions about the Toshiba 1SV322(TPH3,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1SV322(TPH3,F) technical specifications.
| Capacitance | 29.5pF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV322(TPH3,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
