The 1ZB33(TPA3,MDNSID) is a single configuration voltage regulator with a nominal zener voltage of 33V and a zener voltage tolerance of 10%. It features a maximum power dissipation of 1W and a maximum reverse leakage current of 10uA. The device is packaged in a DO-41SS axial lead package with a package length of 3mm and a package diameter of 2.5mm. It operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Toshiba 1ZB33(TPA3,MDNSID) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 1ZB33(TPA3,MDNSID) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 33V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 1ZB33(TPA3,MDNSID) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.