Switching rectifier diode featuring 400V peak reverse repetitive voltage and 20A maximum continuous forward current. This dual common cathode device offers a 35ns peak reverse recovery time and a 110A peak non-repetitive surge current. Housed in a TO-3PN package with 3 through-hole pins and a tab, it operates from -40°C to 150°C.
Sign in to ask questions about the Toshiba 20GL2C41A(COSEL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 20GL2C41A(COSEL) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3PN |
| Package/Case | TO-3PN |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 20 |
| Seated Plane Height (mm) | 22.7(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 1.8@10AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 20GL2C41A(COSEL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.