The 2FWJ42N(TPA2) is a single Schottky diode from Toshiba with a peak reverse repetitive voltage of 30V and a maximum continuous forward current of 2A. It features a peak non-repetitive surge current of 60A and a peak forward voltage of 0.37V. The diode is mounted through a hole and has an operating temperature range of -40 to 125 degrees Celsius. It is packaged in a DO-15L case with a pin count of 2.
Sign in to ask questions about the Toshiba 2FWJ42N(TPA2) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2FWJ42N(TPA2) technical specifications.
| Package Family Name | DO-204-AC |
| Package/Case | DO-15L |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2 |
| Package Diameter (mm) | 3.9 |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 60A |
| Peak Forward Voltage | 0.37V |
| Peak Reverse Current | 3000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2FWJ42N(TPA2) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.