
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 120V collector-emitter voltage and 0.1A maximum DC collector current. This single-element transistor is housed in a 3-pin S-Mini plastic package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. It offers a minimum DC current gain of 350 at 2mA/6V and a typical transition frequency of 100MHz, with a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SA1163BL(5RMAT1,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 120V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 150mW |
| Material | Si |
| Minimum DC Current Gain | 350@2mA@6V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SA1163BL(5RMAT1,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.