Toshiba 2SA1244-Y(Q) technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin, Silver |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 60MHz |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1W |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1244-Y(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.