Toshiba 2SA1362-GR(T5L,F,T technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1362-GR(T5L,F,T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.