The Toshiba 2SA1483-Y(F) is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 200mA. It features a TO-243AA surface mount package and a maximum power dissipation of 500mW. The transistor operates within a temperature range of -55°C to 150°C and is suitable for high-frequency applications with a transition frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SA1483-Y(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1483-Y(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.