
The Toshiba 2SA1681(T2LDNSO) is a surface mount PNP bipolar junction transistor with a maximum collector-base voltage of 60V and a maximum collector-emitter voltage of 50V. It has a maximum DC collector current of 2A and a maximum power dissipation of 1000mW. The transistor is packaged in a PW-Mini package with a seated plane height of 1.6mm and a weight of 0.05g. It operates within a maximum temperature of 150°C and has a minimum DC current gain of 40 at 1.5A and 2V, or 120 at 100mA and 2V. The transistor is suitable for use in a variety of applications, including power amplification and switching circuits.
Sign in to ask questions about the Toshiba 2SA1681(T2LDNSO) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SA1681(T2LDNSO) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V|120@100mA@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1681(T2LDNSO) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.