TRANSISTOR 3 A, 50 V, PNP, Si, POWER TRANSISTOR, SC-67, 3 PIN, BIP General Purpose Power
Toshiba 2SA1869-Y technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.