Sign in to ask questions about the Toshiba 2SA1887(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SA1887(F) technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -10A |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Transition Frequency | 45MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SA1887(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
