Toshiba 2SA1891(F) technical specifications.
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Material | Si |
| Minimum DC Current Gain | 400(Max) |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SA1891(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.