
PNP Bipolar Junction Transistor (BJT) in a TO-3PN package. Features 80V collector-emitter voltage, 6A continuous collector current, and 60W power dissipation. This single-element silicon transistor offers a minimum DC current gain of 80 at 1A/5V and a typical transition frequency of 30MHz. Designed for through-hole mounting, it has 3 pins and a tab within a plastic TO-3PN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SA1939-O(FUNAI1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TO-3PN |
| Package/Case | TO-3PN |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 20 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 60000mW |
| Material | Si |
| Minimum DC Current Gain | 80@1A@5V |
| Maximum Transition Frequency | 30(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1939-O(FUNAI1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.