
The Toshiba 2SA1987(QSCA) is a single PNP bipolar junction transistor packaged in a TO-3PL through-hole package. It has a maximum collector-emitter voltage of 230V, a maximum DC collector current of 15A, and a maximum power dissipation of 180mW. The transistor operates at a maximum temperature of 150°C. It is constructed from silicon material and has a minimum DC current gain of 55 at 1A and 5V. The transistor has a maximum transition frequency of 30 MHz.
Sign in to ask questions about the Toshiba 2SA1987(QSCA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SA1987(QSCA) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 230V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 230V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 180000mW |
| Material | Si |
| Minimum DC Current Gain | 55@1A@5V |
| Maximum Transition Frequency | 30(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1987(QSCA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.