Toshiba 2SB906-Y(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.7V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 9MHz |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Transition Frequency | 9MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SB906-Y(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
