
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 40V and a continuous DC collector current of 3A. This single-element transistor offers a high minimum DC current gain of 1000 at 3A/2V and a maximum power dissipation of 1000mW. Packaged in a 3-pin TO-252AB (New PW-Mold) with dimensions of 6.5mm x 5.5mm x 2.3mm, it operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SB907(LB) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SB907(LB) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 3A |
| Maximum Power Dissipation | 1000mW |
| Maximum Base Emitter Saturation Voltage | 2@4mA@2AV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@4mA@2AV |
| Minimum DC Current Gain | 1000@3A@2V|2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB907(LB) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.