
The 2SC1627-O(F) is a TO-92 packaged bipolar junction transistor from Toshiba. It features a plastic header style package with a seated plane height of 4.7(Max) + 1.8 mm. The transistor is designed for through hole mounting and is constructed from silicon material. It has a basic package type of through hole and a package family name of TO-92.
Toshiba 2SC1627-O(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Material | Si |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC1627-O(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.