Toshiba 2SC2290(YAESU) technical specifications.
| Package Family Name | 2-13B1A |
| Package/Case | 2-13B1A |
| Pin Count | 4 |
| PCB | 4 |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 18V |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 20A |
| Maximum Power Dissipation | 175000mW |
| Minimum DC Current Gain | 10@10A@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Typical Output Capacitance | 500(Max)pF |
| Max Operating Temperature | 175°C |
| Output Power | 60W |
| Operational Bias Conditions | 12.5V/50mA |
| Typical Power Gain | 13.8dB |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2290(YAESU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.