
The Toshiba 2SC2510(JRC) is a single NPN transistor with a maximum collector-emitter voltage of 35V and a maximum collector base voltage of 60V. It has a maximum DC collector current of 20mA and a maximum power dissipation of 250mW. The transistor is packaged in a 2-13B1A package with a maximum height of 7.2mm and is mounted using screws. It operates within a maximum temperature of 175°C and has a minimum DC current gain of 10@10A@5V, with a range of 2 to 30.
Sign in to ask questions about the Toshiba 2SC2510(JRC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC2510(JRC) technical specifications.
| Package/Case | 2-13B1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 7.2(Max) |
| Mounting | Screw |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 20A |
| Maximum Power Dissipation | 250000mW |
| Minimum DC Current Gain | 10@10A@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 30MHz |
| Max Operating Temperature | 175°C |
| Output Power | 150(Min)W |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2510(JRC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.