
The 2SC2510(YAESU) is a single NPN RF transistor from Toshiba, packaged in a 2-13B1A case with 4 pins for mounting. It has a maximum collector-emitter voltage of 35V and a maximum collector current of 20A. The transistor has a minimum DC current gain of 10 at 10A and 5V, and a maximum transition frequency of 30 MHz. It can operate at temperatures up to 175°C and has a minimum output power of 150mW. The transistor is made of silicon material and is suitable for use in RF applications.
Sign in to ask questions about the Toshiba 2SC2510(YAESU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SC2510(YAESU) technical specifications.
| Package/Case | 2-13B1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 7.2(Max) |
| Mounting | Screw |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 20A |
| Maximum Power Dissipation | 250000mW |
| Minimum DC Current Gain | 10@10A@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 30MHz |
| Max Operating Temperature | 175°C |
| Output Power | 150(Min)W |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SC2510(YAESU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.