
The 2SC2705-O(TPE6,F) is a TO-226-3 packaged NPN transistor from Toshiba with a collector-emitter breakdown voltage of 150V and a maximum collector current of 50mA. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 800mW. The transistor is rated for operation between -55°C and 150°C and is available in quantities of 3000 on tape and reel. The 2SC2705-O(TPE6,F) is suitable for use in a variety of applications where a high current gain and high frequency operation are required.
Toshiba 2SC2705-O(TPE6,F) technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 80 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SC2705-O(TPE6,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
